Teng Tools Hex, Torx Bit, 3 Pieces
- RS Stock No.:
- 809-972
- Mfr. Part No.:
- TPX2504003
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$15.03
(exc. GST)
$16.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.03 |
*price indicative
- RS Stock No.:
- 809-972
- Mfr. Part No.:
- TPX2504003
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Torx | |
| Product Type | Bit | |
| Size | 30 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Torx | ||
Product Type Bit | ||
Size 30 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit set features precision-engineered 1/4 inch hex drive bits designed for specific fastenings with tamper-proof TPX holes, offering exceptional compatibility and performance for various tasks.
For use with 1/4 inch hex drive bit holders
Manufactured according to DIN ISO 1173 standards
Utilises S2 steel for Durable construction
Includes three pieces for versatile applications
Lightweight design with a net weight of 15g
25mm length for optimal reach and control
Country of origin: Taiwan
No impact feature ensures stability during use
Related links
- Teng Tools Hex, Torx Bit 3 Pieces
- Bosch Hex, Torx 3 Pieces
- Teng Tools Torx 3 Pieces
- Teng Tools Torx, Torx 3 Pieces
- Teng Tools Hex, Torx Impact Bit Set with Belt Clip 12 Pieces
- Teng Tools Torx Phillips Bits Driver Set 49 Pieces
- Teng Tools Hex Phillips, Square Impact Bit Set Construction with Belt Clip 12 Pieces
- Teng Tools Hex, Phillips 3 Pieces
