Teng Tools Torx, Torx Bit, 3 Pieces

Subtotal (1 unit)*

$15.03

(exc. GST)

$16.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.03

*price indicative

RS Stock No.:
809-451
Mfr. Part No.:
TPX2502703
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Torx

Product Type

Bit

Size

27

Number of Pieces

3

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Sub Type

Bit

Drive Type

Torx

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools TPX bits are specialised tools designed for use with fastenings featuring a tamper-proof TPX type hole, ensuring exceptional compatibility and ease of use with 1/4 inch hex drive bit holders.

Designed for use with internal TPX heads for optimal performance

Manufactured to DIN ISO 1173 standards for guaranteed quality

Includes three pieces of 25mm length bits for versatile applications

Made from S2 steel for enhanced durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy