Teng Tools Torx Bit, 5 Pieces
- RS Stock No.:
- 810-893
- Mfr. Part No.:
- TXP3002705
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.47 |
*price indicative
- RS Stock No.:
- 810-893
- Mfr. Part No.:
- TXP3002705
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits deliver exceptional performance and durability, expertly designed for use with fastenings that feature an internal TX hole, facilitating efficient fastening tasks.
Designed for higher torsion to withstand demanding applications
Compatible with 1/4 inch hex drive bit holders and accessories
Includes five pieces of 30mm length TX15 impact bits
Crafted from high-quality S2 Steel for enhanced longevity
Country of origin is Taiwan, ensuring robust manufacturing standards
Dimensions include a net weight of 25g and a bit size of TX15
