Teng Tools Torx Bit, 3 Pieces
- RS Stock No.:
- 809-258
- Mfr. Part No.:
- TX2500903
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.77 |
*price indicative
- RS Stock No.:
- 809-258
- Mfr. Part No.:
- TX2500903
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 25 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 25 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit set comprises expertly designed 1/4 inch hex drive bits, Ideal for use with fastenings featuring internal TX holes. Each piece ensures fit and function tailored to professional standards.
Includes three 25mm TX25 bits for versatility in fastening
Crafted from Durable S2 Steel for long-lasting performance
Made in Taiwan, ensuring quality control and precision
Designed to meet DIN ISO 1173 standards for reliability in professional use
Compact net weight of 15g for easy handling during tasks
