Bahco Mixed Bit Set, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 54 Pieces
- RS Stock No.:
- 257-7326
- Mfr. Part No.:
- 59/S54BC
- Brand:
- Bahco
Subtotal (1 unit)*
$113.25
(exc. GST)
$124.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.25 |
*price indicative
- RS Stock No.:
- 257-7326
- Mfr. Part No.:
- 59/S54BC
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Number of Pieces | 54 | |
| Material | Alloy Steel | |
| Overall Length | 184mm | |
| Drive Size | 1/4in | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | ISO 1173, style C 6.3, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Number of Pieces 54 | ||
Material Alloy Steel | ||
Overall Length 184mm | ||
Drive Size 1/4in | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals ISO 1173, style C 6.3, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Screwdriver Bit Set, Hexagon, Phillips, Pozidriv, Alloy Steel - 59/S54BC
This screwdriver bit set by Bahco is a high-quality tool kit designed for various applications in automation, electronics, electrical, and mechanical industries. With a total of 54 pieces made from durable alloy steel, this set offers a wide range of hexagon, Phillips, Pozidriv, slotted, and Torx bits in different sises, providing versatility and precision in screwdriving tasks.
Features & Benefits
• Made from high-quality alloy steel for durability and longevity
• Includes a total of 54 pieces with various sises ranging from 25mm to 150mm
• Features hexagon, Phillips, Pozidriv, and Torx bits for a wide range of applications
• Comes in a convenient case for easy storage and transport
• Ideal for professionals and DIY enthusiasts in automation, electronics, electrical, and mechanical industries
Applications
• Suitable for precision work in electronics and mechanical assembly
• Used for use in automotive repair and maintenance
• Ideal for DIY projects at home or in the workshop
Can this screwdriver bit set be used for precision tasks?
This Bahco screwdriver bit set is ideal for precision work in various industries, making it a versatile tool for professionals and DIY enthusiasts alike.
Will this set cover all my screwdriving needs?
With 54 pieces including hexagon, Phillips, Pozidriv, and Torx bits in different sises, this set offers a wide range of options to cover most screwdriving tasks efficiently.
Is this screwdriver bit set suitable for automotive use?
Yes, this Bahco screwdriver bit set is reliable for automotive repair and maintenance, providing the necessary tools to tackle various tasks in the workshop or garage.
Related links
- Bahco Phillips Slotted, Torx Torsion Bit Set 54 Pieces
- Bahco Hex Slotted, Torx Torsion Bit Set 54 Pieces
- Wiha Hex Torx Slotted Phillips, Pozidriv Driver Bit Set 18 Pieces
- Bahco Phillips Slotted, Torx Torsion Bit Set 31 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Pozidriv Torx Bit Set 6 Pieces
- Facom Phillips Slotted, Torx Screwdriver Bit Set 16 Pieces
- HAZET Hex Pozidriv Torx Screwdriver Bit Set 73 Pieces
