Wiha Adjustable Torque Driver, 0.8 → 4 Nm
- RS Stock No.:
- 285-5035
- Mfr. Part No.:
- 41479
- Brand:
- Wiha
Subtotal (1 unit)*
$478.30
(exc. GST)
$526.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.30 |
*price indicative
- RS Stock No.:
- 285-5035
- Mfr. Part No.:
- 41479
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torque Driver | |
| Torque Range | 0.8 → 4 Nm | |
| Sub Type | Adjustable | |
| ESD Safe | No | |
| Standards/Approvals | Manufactured acc. to IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torque Driver | ||
Torque Range 0.8 → 4 Nm | ||
Sub Type Adjustable | ||
ESD Safe No | ||
Standards/Approvals Manufactured acc. to IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
This Wiha Tools torque set of easy torque adapters for slim bits and slim vario holder. The easy torque adapter provides controlled screw tightening combined with safe work practices for electric applications. This torque adapter guarantees process-safe use, thus safeguarding against material damage and eliminating the need for refinishing.
Each tool individually tested
Manufactured acc. to IEC 60900
Fully compatible with the Wiha slimBit system
Related links
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Standard Torque Screwdriver 3 mm PH1 PZ1 T10 T20 6 %
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
