Teng Tools Hex, Hex, Phillips, Slotted, Torx Screwdriver Bit Set, 53 Pieces
- RS Stock No.:
- 198-1711
- Mfr. Part No.:
- TTBS53
- Brand:
- Teng Tools
Subtotal (1 unit)*
$346.84
(exc. GST)
$381.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.84 |
*price indicative
- RS Stock No.:
- 198-1711
- Mfr. Part No.:
- TTBS53
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex, Phillips, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 6.35 mm | |
| Number of Pieces | 53 | |
| Material | Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex, Phillips, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 6.35 mm | ||
Number of Pieces 53 | ||
Material Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
The Teng Tools TTBS53 series is a 53 piece 1/4" hex impact bit set. It includes all the most commonly used screwdriver, hex and TX bits in various lengths to suit different applications and also includes metric and AF impact nut setters.
New design impact bits and adaptors for higher torsion
Suitable for use with impact power tools
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Related links
- Teng Tools Phillips Torx Bit Set 22 Pieces
- Teng Tools Hex Phillips Torx Pistol Type Grip Driver 64 Pieces
- IRIMO Hex Phillips Torx Bit Set 12 Pieces
- Teng Tools Hex Phillips Slotted Bits Driver Set 38 Pieces
- IRIMO Hex Phillips Slotted, Torx Bit Set 32 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 74 Pieces
- Wera Hex Phillips Slotted, Torx Driver Bit 52 Pieces
- Wera Hex Slotted, Torx Bit Set 7 Pieces
