Stanley Bit 25 Pieces, Hexagon

Unavailable
RS will no longer stock this product.
RS Stock No.:
555-714
Mfr. Part No.:
1-68-784
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Head Type

Hexagon

Type

Bit

Size

25 mm

Number of Pieces

25

Model

1-68-784

Material

Chrome Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT Double Ended PH1/PH2 60mm Screwdriver Bits are forged and grounded to ensure longer life and durability. It is precision machined for a perfect fit. Ideal for all 1/4 in. Suitable for screwdriving using a corded or cordless drill and comes with a re-usable small storage box for easy storage.

Double mould square drive 1/4 inch blade
For general purpose use
Forged and ground for long life and durability
Precision machined for perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy