Stanley Bit, Hex Bit, 25 Pieces
- RS Stock No.:
- 494-019
- Mfr. Part No.:
- 1-68-992
- Brand:
- Stanley
Subtotal (1 pack of 10 units)*
$45.87
(exc. GST)
$50.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $45.87 | $4.587 |
*price indicative
- RS Stock No.:
- 494-019
- Mfr. Part No.:
- 1-68-992
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Bit | |
| Head Type | Hex | |
| Size | 25 mm | |
| Number of Pieces | 25 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 25mm | |
| Sub Type | Bit | |
| Drive Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Bit | ||
Head Type Hex | ||
Size 25 mm | ||
Number of Pieces 25 | ||
Material Chrome Vanadium Steel | ||
Drive Size 25mm | ||
Sub Type Bit | ||
Drive Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Phillips bits are one of the most commonly used 1/4 inch screwdriver bit. This range of screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers. Suitable for screwdriving using a corded or cordless drill. Supplied in a re-usable small storage box.
For industrial use
Forged and ground for long life and durability
Precision machined for perfect fit
