Bahco Torx, Hex, Pozidriv, Phillips, Slotted, Flat, Slotted, Torx, Phillips, Pozidriv, Hex Screwdriver Bit Set, 25
- RS Stock No.:
- 876-6650
- Mfr. Part No.:
- 808050P-25
- Brand:
- Bahco
Subtotal (1 unit)*
$139.35
(exc. GST)
$153.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.35 |
*price indicative
- RS Stock No.:
- 876-6650
- Mfr. Part No.:
- 808050P-25
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Flat, Slotted, Torx, Phillips, Pozidriv, Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 25 | |
| Material | Stainless Steel | |
| Sub Type | Driver Bit Set | |
| Drive Type | Torx, Hex, Pozidriv, Phillips, Slotted | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Flat, Slotted, Torx, Phillips, Pozidriv, Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 25 | ||
Material Stainless Steel | ||
Sub Type Driver Bit Set | ||
Drive Type Torx, Hex, Pozidriv, Phillips, Slotted | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 25 Pieces Ratcheting Screwdriver Set
This robust and durable 25 pieces ratchet bit and wrench set from Bahco offers their usual durability and thoughtful design. The screwdriver features a swivel action that can be locked in a straight or pistol shape to allow easy action in tighter areas or maximum torque transmission. It also features a bit block built into the rear to help minimise your load on the move.
Also in the set are 3 of the most commonly used sized ratchet spanners that benefit from a 12-point Dynamic-Drive that ensures longer life for screws, nuts and only needs 5 to work.
Features and Benefits
Lightweight, rounded corners handy blow moulded case
1 piece pistol grip ratcheting screwdriver with fixed bit holder
6 pieces 25 mm 1/4 bits in the screwdriver bit storage:
PH 1, PH 2, PZ 1, PZ 2, slotted 4.5 and 5.5
3 pieces ratchet wrenches: 8 x 10-9 x 11 mm, 12 x 14-13 x 15 mm and 16 x 17-18 x 19 mm
1 piece ¼x¼ socket adapter in bit holder block
1 piece bit adapter for ¼ 10 mm reverse gear
13 pieces 25 mm ¼ bits; 2 plastic bit holder block;
PH 3, PZ 3, SL 6.5, HEX 3, HEX 4, HEX 5, T-10, T-15, T-20, T-25, T-27, T-30, T-40
Related links
- Bahco Slotted Phillips, Hex Torsion Bit Set 40 Pieces
- Bahco Slotted Torx Pozidriv Hex Phillips, Torx Driver Bit Set 26 Pieces
- Bahco Torx Phillips, Hex Torsion Bit Set 44 Pieces
- Wera Hex Phillips Hex Impact Bit Set 12 Pieces
- Bahco Pozidriv Slotted Torx Phillips Slotted, Torx Driver Bit 31 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted, Torx Driver Bit 31 Pieces
- Wera Ratchet Phillips Slotted, Torx 38 Pieces
- Bahco Hex Slotted, Torx Torsion Bit Set 54 Pieces
