DeWALT, Torx Screwdriver Bit, 5 Pieces

Subtotal (1 set)*

$43.03

(exc. GST)

$47.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$43.03

*price indicative

RS Stock No.:
215-920
Mfr. Part No.:
DT7291-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Head Type

Torx

Product Type

Screwdriver Bit

Size

T15

Number of Pieces

5

Material

Steel

Overall Length

70mm

Sub Type

Screwdriver Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT T15 Screwdriver Bit 70mm (5 Pcs) is made of heat-treated steel to reduce breakage and increase wear. With precision machined tip geometry for full fitment, reduced cam-out, and longer life, this screwdriver bit features a full fit head to eliminate wobble and screw head rounding. The size is T15 and the head type is Torx, with a pack quantity of 5.

Made of heat-treated steel for reduced breakage and increased wear

Precision machined tip geometry for full fitment in the fastener and longer life

Full fit head design eliminates wobble and screw head rounding

Size T15 with Torx head type and pack quantity of 5

  • RS Stock No. 0216124
  • Mfr. Part No. DT7295-QZ
1 Set
$43.03
  • RS Stock No. 0215797
  • Mfr. Part No. DT7292-QZ
1 Set
$43.03
  • RS Stock No. 0215761
  • Mfr. Part No. DT7394T-QZ
1 Set
$15.33
  • RS Stock No. 0215917
  • Mfr. Part No. DT7397T-QZ
1 Set
$15.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy