DeWALT, Phillips Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 216-111
- Mfr. Part No.:
- DT7206-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$22.02
(exc. GST)
$24.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $22.02 |
*price indicative
- RS Stock No.:
- 216-111
- Mfr. Part No.:
- DT7206-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit | |
| Size | PR2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 153mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Phillips | ||
Product Type Screwdriver Bit | ||
Size PR2 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 153mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT PR2 Drywall Screwdriver Bit 153mm (5 Pcs) is designed with heat treated steel to reduce breakage and increase wear. Its precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and longer life. With a Phillips drive system and a full fit head, this screwdriver bit eliminates wobble and screw head rounding, making it ideal for drywall applications.
Heat treated steel construction for reduced breakage and increased wear
Precision machined tip geometry for full fitment in the fastener and longer life
Full fit head design to eliminate wobble and screw head rounding
Specifically designed for drywall applications
Phillips drive system for efficient use
Related links
- DeWALT, Phillips Screwdriver Bit 5 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 5 Pieces
- DeWALT, Phillips Screwdriver Bit 20 Pieces
- DeWALT, Phillips Screwdriver Bit 2 Pieces
- DeWALT, Phillips Screwdriver Bit 3 Pieces
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 5 Pieces
- DeWALT, Square Screwdriver Bit 5 Pieces
