DeWALT, Torx Screwdriver Bit, 2 Pieces
- RS Stock No.:
- 215-689
- Mfr. Part No.:
- DT70568T-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$5.84
(exc. GST)
$6.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $5.84 |
*price indicative
- RS Stock No.:
- 215-689
- Mfr. Part No.:
- DT70568T-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | CE Mark No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 89mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals CE Mark No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT T20 FLRQ Screwdriver Bit 89mm (2 Pcs) is designed with FLEXTORQ technology for increased resistance to wear and shock in high torque applications. Made of hardened steel and heat treated for durability, this impact-ready bit features a torsion zone that flexes with torque to protect the bit and a precision machined tip geometry for full fitment in fasteners and longer life. Ideal for extreme performance, this T20 Torx bit is a must-have for professionals and DIY enthusiasts alike.
FLEXTORQ technology provides increased resistance to wear and shock in high torque applications
Made of hardened steel for durability and longer life
Heat treated to reduce breakage and increase wear
Torsion zone flexes with torque to protect the bit for longer life
Precision machined tip geometry for full fitment in fasteners and reduced cam-out
Size T20 with Torx head type, comes in a pack of 2
Related links
- DeWALT, Torx Screwdriver Bit 2 Pieces
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT, Torx Screwdriver Bit 3 Pieces
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT Torx Screwdriver Bit 25 mm Overall
- DeWALT Torx, Torx Screwdriver Bit 3 Pieces
- DeWALT Torx, Torx Screwdriver Bit 5 Pieces
