DeWALT, Torx Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 215-797
- Mfr. Part No.:
- DT7292-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$43.03
(exc. GST)
$47.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $43.03 |
*price indicative
- RS Stock No.:
- 215-797
- Mfr. Part No.:
- DT7292-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 70mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT T20 Screwdriver Bit is designed with heat treated steel to minimize breakage and enhance wear, featuring precision machined tip geometry for precise fitment in fasteners, reduced cam-out, and prolonged lifespan. The full fit head eliminates wobble and screw head rounding, ensuring efficient performance in various applications.
Heat treated steel construction for increased durability and wear resistance
Precision machined tip geometry for precise fitment in fasteners and reduced cam-out
Full fit head design eliminates wobble and screw head rounding for optimal performance
Size T20 and head type Torx for versatile use
Comes in a pack of 5 for convenience
Related links
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 5 Pieces
- DeWALT, Torx Screwdriver Bit 2 Pieces
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT, Torx Screwdriver Bit 3 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT Torx, Torx Screwdriver Bit 3 Pieces
- DeWALT Torx Screwdriver Bit 25 mm Overall
