DeWALT, Torx Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 215-761
- Mfr. Part No.:
- DT7394T-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$15.33
(exc. GST)
$16.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $15.33 |
*price indicative
- RS Stock No.:
- 215-761
- Mfr. Part No.:
- DT7394T-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 57mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | CE Mark No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 57mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals CE Mark No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T15 FLRQ Screwdriver Bit 57mm (5 Pcs) is designed for extreme performance. With FLEXTORQ technology, it offers increased resistance to wear and shock in applications with high torque demands. The impact-ready design ensures durability and longer life, thanks to its hardened steel construction and heat-treated components. The torsion zone absorbs torque peaks, protecting the bit for extended use. Precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and longer life.
FLEXTORQ technology for increased resistance to wear and shock
Hardened steel construction for durability and longer life
Heat-treated components reduce breakage and increase wear
Torsion zone absorbs torque peaks for longer bit life
Precision machined tip geometry for full fitment in the fastener and reduced cam-out
Related links
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 5 Pieces
- DeWALT, Torx Screwdriver Bit 2 Pieces
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT, Torx Screwdriver Bit 3 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT Torx, Torx Screwdriver Bit 3 Pieces
- DeWALT, Phillips Screwdriver Bit 5 Pieces
