DeWALT, Torx Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 215-768
- Mfr. Part No.:
- DT7380T-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$12.78
(exc. GST)
$14.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $12.78 |
*price indicative
- RS Stock No.:
- 215-768
- Mfr. Part No.:
- DT7380T-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | T15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | CE mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size T15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 25mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals CE mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T15 FLRQ Screwdriver Bit is designed for extreme performance, with a FlexTorq impact-ready construction that enhances resistance to wear and shock. Made from hardened steel and heat-treated for durability, this screwdriver bit features precision-machined tip geometry for a perfect fit in fasteners, reducing cam-out and ensuring longer life. The full-fit head eliminates wobble and screw head rounding, making it a reliable tool for various applications.
FlexTorq impact-ready design for increased resistance to wear and shock
Hardened steel construction for enhanced durability and longer life
Heat-treated to reduce breakage and increase wear
Precision-machined tip geometry for full fitment in fasteners
Full-fit head to eliminate wobble and screw head rounding
Related links
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 5 Pieces
- DeWALT, Torx Screwdriver Bit 2 Pieces
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT, Torx Screwdriver Bit 3 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT Torx, Torx Screwdriver Bit 3 Pieces
- DeWALT Torx Screwdriver Bit 25 mm Overall
