Phoenix Contact Tool Set 1 Pieces
- RS Stock No.:
- 130-225
- Mfr. Part No.:
- 1209952
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-225
- Mfr. Part No.:
- 1209952
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Tool Set | |
| Number of Pieces | 1 | |
| Model | 1209952 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Tool Set | ||
Number of Pieces 1 | ||
Model 1209952 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Tool set is a manual and battery operated screwdriver bit set consisting of 1 attachment set each in 5.5 mm, 8 mm, 13 mm, and an adapter to ". The bits can be accessed quickly thanks to the user friendly, one handed opening mechanism, and are equipped with hardened bits for durability.
Clearly arranged storage for easy organization
Hardened bits for enhanced durability
Manual and battery operated for versatility
Includes various attachments for different screw sizes
Hardened bits for enhanced durability
Manual and battery operated for versatility
Includes various attachments for different screw sizes
Related links
- Phoenix Contact Ratchet Tool Set 47 Pieces
- Phoenix Contact, Slotted Tool Set 17 Pieces
- Phoenix Contact Pozidriv, Pozidriv Tool Set 6 Pieces
- Wera Hexagonal, Slotted Bit Set 1 Pieces
- Wera Hexagonal Bit Set 1 Pieces
- Phoenix Contact Slotted, Flat Tool Set 4 Pieces
- Phoenix Contact, Phillips Tool Set 10 Pieces
- Phoenix Contact Torx, Offset Tool Set 9 Pieces
