Facom Torx, Torx Torx Screw Bit, 3 Pieces
- RS Stock No.:
- 659-355
- Mfr. Part No.:
- EX130.J3
- Brand:
- Facom
Subtotal (1 unit)*
$20.91
(exc. GST)
$23.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.91 |
*price indicative
- RS Stock No.:
- 659-355
- Mfr. Part No.:
- EX130.J3
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torx Screw Bit | |
| Head Type | Torx | |
| Size | T30 | |
| Number of Pieces | 3 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torx Screw Bit | ||
Head Type Torx | ||
Size T30 | ||
Number of Pieces 3 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom includes 3 standard Series 1 TORX bits with a size of T30. They are compliant with Torx specifications and designed for manual screwing. The bore size is 1/4in. The warranty period varies for each item included in the set, so it is recommended to refer to the specific warranty information for each product.
Meets all relevant standards and certifications
Related links
- Facom, Torx Driver Bit 3 Pieces
- Facom, Torx Bit Holder 10 Pieces
- Teng Tools Torx, Torx Bit 3 Pieces
- CK Torx, Torx Impact Bit Set 6 Pieces
- Wera Hex Slotted, Torx Bit Set 7 Pieces
- BETA Torx, Torx Driver Bit Set 6 Pieces
- Teng Tools Phillips Torx Bit Set 22 Pieces
- Wiha Hex Torx Slotted Phillips, Pozidriv Driver Bit Set 18 Pieces
