Phoenix Contact Torx, Offset Screwdriver Set, 9 Pieces

Subtotal (1 unit)*

$103.61

(exc. GST)

$113.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.61

*price indicative

RS Stock No.:
135-924
Mfr. Part No.:
1200162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Head Type

Offset

Product Type

Screwdriver Set

Number of Pieces

9

Material

Steel

Drive Type

Torx

Sub Type

Tool Set

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact tool set is a must-have for any professional or DIY enthusiast. The set includes a variety of Torx screwdrivers in different sizes, all conveniently stored in a practical holder. Made with Black Laser surface coating, this set is durable and reliable for all your screw driving needs.

Chrome-plated for added durability

Convenient holder for organization

Black Laser coating for long-lasting performance

Compact and lightweight design for portability

Complies with EU RoHS substance requirements

No substances above 0.1 wt% in REACH list

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy