Teng Tools 1-Piece Cleaner Cleaner for use with spark plug threads in engine blocks
- RS Stock No.:
- 809-454
- Mfr. Part No.:
- TRC1012
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$41.67
(exc. GST)
$45.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.67 |
*price indicative
- RS Stock No.:
- 809-454
- Mfr. Part No.:
- TRC1012
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Cleaner | |
| Product Type | Cleaner | |
| For Use With | spark plug threads in engine blocks | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Cleaner | ||
Product Type Cleaner | ||
For Use With spark plug threads in engine blocks | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools cleaning tool effectively addresses spark plug thread issues in engine blocks by ensuring precision and cleanliness for optimal performance.
Cleaning tool designed specifically for spark plug threads
Manufactured from high-quality materials in Taiwan
Weighs just 73 grams for easy handling
Suitable for thread sizes 10 x 1 and 12 x 1.25 mm
Durable construction ensures longevity and reliability
No tethering or T-drive facilities included
Related links
- Teng Tools 1-Piece Cleaner for use with spark plug threads in engine blocks
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Handle
- Teng Tools 1-Piece Torx Key, L Shape
- Teng Tools 1-Piece Torx Key Long Arm
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1-Piece Spanner Chrome Vanadium
