Teng Tools 1 piece Steel Extractor
- RS Stock No.:
- 810-423
- Mfr. Part No.:
- ST38312
- Brand:
- Teng Tools
Subtotal (1 unit)*
$78.97
(exc. GST)
$86.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.97 |
*price indicative
- RS Stock No.:
- 810-423
- Mfr. Part No.:
- ST38312
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Standards/Approvals | 3120 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Number of Pieces 1 | ||
Material Steel | ||
Standards/Approvals 3120 | ||
- COO (Country of Origin):
- TW
The Teng Tools stud extractor is designed specifically for removing rounded or damaged bolt heads and nuts, offering a reliable solution for mechanical challenges. Its precision engineering ensures optimal performance in various applications.
Includes a 4mm parallel pin Punch for clearing debris from extractors
Manufactured to meet DIN3120/3124 and ISO2725 standards for quality
Constructed from chrome vanadium for enhanced durability and performance
Organised in a tool tray module size 1 for easy storage and access
Related links
- Teng Tools 18 piece Chrome Vanadium Tool Set
- Teng Tools 18 piece Polystyrene Chrome Vanadium Tool Set
- Teng Tools 5 piece Chrome Vanadium Tool Set
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18 Piece Tool Tool Kit with Case
- Teng Tools 18-Piece 1/2 in Bit Socket Set
- Teng Tools 18-Piece 1/2 in Bi-Hexagonal Socket Set










