3M White Scouring Pad 224mm x 158mm x , for Surface Cleaning Use
- RS Stock No.:
- 269-5229
- Mfr. Part No.:
- 7100169976
- Brand:
- 3M
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 20
$96.43
(exc. GST)
$106.07
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $96.43 | $4.822 |
*price indicative
- RS Stock No.:
- 269-5229
- Mfr. Part No.:
- 7100169976
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Related links
- 3M Green Scouring Pad 224mm x 158mm x , for Cleaning Use
- 3M Green Scouring Pad 229mm x 158mm x , for Cleaning Use
- Robert Scott Blue Scouring Pad 140mm x 100mm x , for Cleaning Use
- 3M Black Scourer 158mm x 95mm x , for Industrial Cleaning Use
- Saul D Blue Scouring Pad 230mm x 150mm
- Saul D Green Scouring Pad 230mm x 150mm
- Vikan White Scourer 245mm x 115mm x 25mm, for Industrial Cleaning Use
- PREMINES White Sponge 90mm x 70mm x 30mm, for Cleaning Use