Teng Tools 5-Piece 1/2 in Tool Set
- RS Stock No.:
- 810-056
- Mfr. Part No.:
- TEXW05
- Brand:
- Teng Tools
Subtotal (1 unit)*
$385.79
(exc. GST)
$424.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.79 |
*price indicative
- RS Stock No.:
- 810-056
- Mfr. Part No.:
- TEXW05
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 5 | |
| Insulated | No | |
| Overall Length | 570mm | |
| Socket Size | 1/2 in | |
| Standards/Approvals | ISO | |
| Set Contents | Impact Socket Wheel Nut | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1/2in | ||
Number of Pieces 5 | ||
Insulated No | ||
Overall Length 570mm | ||
Socket Size 1/2 in | ||
Standards/Approvals ISO | ||
Set Contents Impact Socket Wheel Nut | ||
- COO (Country of Origin):
- TW
The Teng Tools wheel tool set is a comprehensive collection of five essential tools designed for automotive applications, providing solutions for tackling stubborn wheel nuts and ensuring effective maintenance.
Includes a 1/2' breaker bar for optimal leverage on tough wheel nuts
Features an extension bar for access into recessed wheel rims
Comes with long reach sockets fitted with protective nylon sleeves
Tools are organised within a pre-cut high-density EVA foam inlay for secure storage
Total of five pieces designed for effective automotive tool use
Related links
- Teng Tools 5-Piece 1/4 in Hexagon Impact Socket
- Teng Tools 16-Piece 1/2 in Tool Set
- Teng Tools 8-Piece 1/2 in Tool Set
- Teng Tools 11-Piece 1/2 in Tool Set
- Teng Tools 5 piece Chrome Vanadium Tool Set
- Teng Tools 5-Piece Plier Locking Plier Set
- Teng Tools 5-Piece Spanner Set Chrome Vanadium
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
