HAZET 5 piece Plastic Chrome Plated Screw Extractor Set
- RS Stock No.:
- 644-742
- Mfr. Part No.:
- 844/5
- Brand:
- HAZET
Subtotal (1 unit)*
$391.09
(exc. GST)
$430.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.09 |
*price indicative
- RS Stock No.:
- 644-742
- Mfr. Part No.:
- 844/5
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Screw Extractor Set | |
| Number of Pieces | 5 | |
| Set Contents | 844-8 | |
| Material | Chrome Plated | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Screw Extractor Set | ||
Number of Pieces 5 | ||
Set Contents 844-8 | ||
Material Chrome Plated | ||
Case Material Plastic | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET stud extractor set is designed to provide essential technical specifications and practical insights for users seeking reliable tools. This comprehensive document covers all Crucial aspects, including dimensions, weight, and surface quality, ensuring professionals have access to the necessary information for optimal usage. With its focus on safety and meticulous engineering, the datasheet caters to customers who appreciate detailed product descriptions, thus empowering them to make informed purchasing decisions. The clear layout of the information enhances the user experience, making it easy to locate specific data relevant to their needs.
Plastic box 165-S is included for convenient tool storage
Safety-Insert-System features a two-component soft foam insert for secure tool placement
The insert is suitable for use with the HAZET Assistent, enhancing versatility
Chrome-plated and polished surface ensures durability and resistance to corrosion
Drive size is 8, suitable for various applications
Dimensions of 185 mm x 153 mm x 52 mm allow for easy handling and storage
Net weight of 1.34 kg ensures portability without compromising on robustness
Includes five essential tools for diverse tasks and functionalities
Compatible with multiple tools in the series for expanded usage opportunities
- RS Stock No. 2359323
- Mfr. Part No. 285.JS10
Each
$280.12
Related links
- HAZET 5 piece Plastic Screw Extractor
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- HAZET Hydraulic Screw Extractor Set, 5-Piece
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- Gedore 5 piece Plastic Chrome Vanadium Steel Screw Extractor












