BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS Stock No.:
- 234-6116
- Mfr. Part No.:
- 1430/S6
- Brand:
- BETA
Subtotal (1 unit)*
$92.46
(exc. GST)
$101.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.46 |
*price indicative
- RS Stock No.:
- 234-6116
- Mfr. Part No.:
- 1430/S6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screw Extractor Set | |
| Number of Pieces | 6 | |
| Set Contents | 1430/1-1430/2-1430/3-1430/4-1430/5-1430/6 | |
| Case Material | Plastic | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screw Extractor Set | ||
Number of Pieces 6 | ||
Set Contents 1430/1-1430/2-1430/3-1430/4-1430/5-1430/6 | ||
Case Material Plastic | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
BETA Screw Extractor Set, 6 Pieces, Chrome Vanadium Steel Material - 1430/S6
This screw extractor set is designed to remove broken or damaged fasteners in industrial maintenance and repair environments. Supplied as a six-piece kit, it provides a range of extractor sizes to tackle seized or stripped screws and bolts. The tools are supplied in a Durable plastic storage case and are intended for use across automation, electronics, electrical and mechanical sectors where component retrieval is required.
Features and Benefits:
• Chrome vanadium steel construction provides high-strength performance
• Six-piece selection covers common broken fastener sizes
• Plastic case keeps tools organised and portable
• Conforms to RoHS requirements for restricted substances
• Non-ESD design suitable for tasks not requiring electrostatic protection
• Six-piece selection covers common broken fastener sizes
• Plastic case keeps tools organised and portable
• Conforms to RoHS requirements for restricted substances
• Non-ESD design suitable for tasks not requiring electrostatic protection
Applications
• Suitable for removing broken bolts on mechanical assemblies
• Ideal for extracting stripped screws during electrical maintenance
• Used with hand tools in automation equipment servicing
• Can be used for component retrieval in electronics repair benches
• Ideal for extracting stripped screws during electrical maintenance
• Used with hand tools in automation equipment servicing
• Can be used for component retrieval in electronics repair benches
What material are the extractors MADE from and why does it matter
They are formed from chrome vanadium steel which delivers durability and resistance to wear during high-torque removal operations.
How is the kit packaged for workshop use
The six extractors are housed in a plastic case that organises the set and eases transport between workstations.
Is this set suitable for ESD-sensitive environments
The set is not ESD-safe, so it should not be used where electrostatic control is required.
Which regulatory or material restriction standard does the set meet
The set complies with RoHS, indicating restricted substances have been controlled in its materials.
Related links
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- Gedore 6 piece Plastic Chrome Vanadium Steel Screw Extractor
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
- Gedore 5 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 11 piece Metal Chrome Vanadium Steel Screw Extractor Set
