BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS Stock No.:
- 234-6115
- Mfr. Part No.:
- 1430/S5
- Brand:
- BETA
Subtotal (1 unit)*
$60.88
(exc. GST)
$66.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.88 |
*price indicative
- RS Stock No.:
- 234-6115
- Mfr. Part No.:
- 1430/S5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screw Extractor Set | |
| Number of Pieces | 5 | |
| Set Contents | 1430/1-1430/2-1430/3-1430/4-1430/5 | |
| Material | Chrome Vanadium Steel | |
| Case Material | Plastic | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screw Extractor Set | ||
Number of Pieces 5 | ||
Set Contents 1430/1-1430/2-1430/3-1430/4-1430/5 | ||
Material Chrome Vanadium Steel | ||
Case Material Plastic | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA Tapered extractors set for broken screws and studs. It is made from hardened and tempered steel.
Set of 5 tapered extractors for brown screws and studs
Made from hardened steel
Size 1430/1,1430/2,1430/3,1430/4,1430/5
Related links
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- Gedore 5 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- HAZET 5 piece Plastic Chrome Plated Screw Extractor Set
- Gedore 6 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
