HAZET Hydraulic Screw Extractor Set, 5-Piece
- RS Stock No.:
- 645-012
- Mfr. Part No.:
- 1788T/5
- Brand:
- HAZET
Subtotal (1 unit)*
$1,130.42
(exc. GST)
$1,243.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,130.42 |
*price indicative
- RS Stock No.:
- 645-012
- Mfr. Part No.:
- 1788T/5
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Screw Extractor Set | |
| Operation | Hydraulic | |
| Number of Pieces | 5 | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Screw Extractor Set | ||
Operation Hydraulic | ||
Number of Pieces 5 | ||
Case Material Plastic | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET internal extractor set is an essential tool designed for the effortless removal of tightly-packed ball bearings, rings, bushings, and shaft seals. This comprehensive kit comprises five precisely engineered extractors, which cater to a range of sizes from 5 to 36 mm, facilitating diverse applications. Each extractor features a titanium-nitrided surface, ensuring exceptional hardness and wear resistance, making it suitable for rigorous tasks. Designed for compatibility with a sliding hammer or counter stay, this set provides the flexibility and precision required for professional use. Supported by a lightweight yet Durable plastic storage box, this product stands testament to German engineering excellence, offering reliability and ease in handling during extraction processes.
Includes four internal extractors covering sizes from 5 to 36 mm
Constructed with a titanium-nitrided surface for enhanced durability and wear resistance
Precision manufacturing ensures high accuracy, promoting superior power transfer
Designed for ease of use, making it suitable for both professionals and DIY enthusiasts
Utilises a sliding hammer or counter stay for effective extraction of components
Comes with a convenient plastic box for organised and safe storage
Made in Germany, reflecting high standards of craftsmanship and quality
Net weight of the entire set is 1.16 kg, providing a balance of sturdiness and portability
Related links
- HAZET Hydraulic Screw Extractor Set, 10-Piece
- Teng Tools 5 piece Steel Screw Extractor Set
- HAZET 5 piece Plastic Chrome Plated Screw Extractor Set
- Facom 5 piece Plastic Steel Screw Extractor Set
- Bahco 5 piece Alloy Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS PRO 5 piece Plastic Steel Screw Extractor Set
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
