Avit Stainless Steel Softgrip Scraper, 1 piece
- RS Stock No.:
- 276-5888
- Distrelec Article No.:
- 301-78-777
- Mfr. Part No.:
- AV12025
- Brand:
- Avit
Subtotal (1 unit)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 514 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.77 |
*price indicative
- RS Stock No.:
- 276-5888
- Distrelec Article No.:
- 301-78-777
- Mfr. Part No.:
- AV12025
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Sub Type | Scraper | |
| Product Type | Scraper | |
| Handle Material | Softgrip | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Blade Length | 50mm | |
| Blade Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Sub Type Scraper | ||
Product Type Scraper | ||
Handle Material Softgrip | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Blade Length 50mm | ||
Blade Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
CK Filling Knife/Scraper 50mm/2in, Blade Length, Stainless Steel - AV12025
This scraper is a handheld tool designed to remove coatings, deposits and sealant residues using a robust metal blade and a comfortable grip. It is intended for manual surface-preparation tasks where a compact, single-piece tool is preferred. The device combines a corrosion-resistant cutting element with an ergonomically cushioned handle for repetitive use in workshop or on-site environments.
Features and Benefits:
• Stainless steel blade resists corrosion for extended service life
• Single-piece metal construction delivers consistent blade alignment
• Soft-grip handle reduces hand fatigue during prolonged tasks
• Single-piece metal construction delivers consistent blade alignment
• Soft-grip handle reduces hand fatigue during prolonged tasks
Applications
• Suitable for paint and gasket removal on flat surfaces
• Ideal for scraping adhesives and sealant residues
• Used with maintenance teams for surface preparation
• Can be used for general-purpose cleaning and stripping tasks
• Ideal for scraping adhesives and sealant residues
• Used with maintenance teams for surface preparation
• Can be used for general-purpose cleaning and stripping tasks
What material is used for the cutting element?
The blade is MADE from stainless steel which provides corrosion resistance and maintains edge integrity.
How many pieces are included in a unit?
The tool is supplied as a single piece to ensure stable blade retention and simple handling.
What type of handle does it feature?
It has a soft-grip handle designed to improve comfort and reduce slippage during use.
What are the blade dimensions?
The blade measures 50mm in length and 50mm in width.
Related links
- Ragni Stainless Steel Scraper, 1 piece
- Ragni Stainless Steel Aluminium Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Tajimi Electronics Stainless Steel Ergonomic Scraper, 1 piece
- Vikan Stainless Steel Floor Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Facom Steel Steel Scraper, 1 piece
