Ragni Stainless Steel Scraper, 1 piece
- RS Stock No.:
- 648-356
- Mfr. Part No.:
- RTK10-S
- Brand:
- Ragni
Subtotal (1 unit)*
$59.94
(exc. GST)
$65.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $59.94 |
*price indicative
- RS Stock No.:
- 648-356
- Mfr. Part No.:
- RTK10-S
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Sub Type | Scraper | |
| Product Type | Knife | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Sub Type Scraper | ||
Product Type Knife | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Taping Knife features a 25mm x 175mm stainless steel blade. The size of the blade is 10in and is crafted with precision, tapering from 1.2mm at the shoulder to 0.45mm at the tip.
Ensures smooth and efficient taping
Related links
- Ragni Stainless Steel Scraper, 1 piece
- Ragni Stainless Steel Aluminium Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Facom Steel Steel Scraper, 1 piece
- HAZET Galvanised Steel Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Tajimi Electronics Stainless Steel Ergonomic Scraper, 1 piece
