Vikan Stainless Steel Floor Scraper, 1 piece
- RS Stock No.:
- 177-4064
- Mfr. Part No.:
- 29102
- Brand:
- Vikan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4064
- Mfr. Part No.:
- 29102
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Type | Floor Scraper | |
| Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Type Floor Scraper | ||
Material Stainless Steel | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Table and floor scraper with stainless steel blade. This scraper is suitable for removing stubborn food debris from floors and other surfaces. Can be used with any handle from the Vikan colour coded range.
Related links
- Vikan Stainless Steel Floor Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
- Ragni Stainless Steel Aluminium Scraper, 1 piece
- Tajimi Electronics Stainless Steel Ergonomic Scraper, 1 piece
- Avit Stainless Steel Softgrip Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
