Stanley 1 Piece Carbon Steel Wood Chisel, 310 mm Length, 25 mm Blade Width

Subtotal (1 unit)*

$43.16

(exc. GST)

$47.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.16

*price indicative

RS Stock No.:
279-2257
Mfr. Part No.:
FMHT16693-0
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Width

25mm

Product Type

Chisel

Blade Material

Carbon Steel

Number of Pieces

1

Chisel Type

Wood

Length

310mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley FATMAX Utility Wrecking Wood Chisel and Sheath have wide blade with two sharp edges for a wide range of applications (demolition work, removing glue, etc.) It can be hammered to work more efficiently. Its metal end cap is ideal for striking wi

Curved finger guard for added safety

Grip coating is for greater comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy