Facom Stainless Steel Razor Blade, 3 piece
- RS Stock No.:
- 235-7541
- Mfr. Part No.:
- 235.J1PB
- Brand:
- Facom
Subtotal (1 unit)*
$105.43
(exc. GST)
$115.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.43 |
*price indicative
- RS Stock No.:
- 235-7541
- Mfr. Part No.:
- 235.J1PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Razor Blade | |
| Product Type | Scraper | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 3 | |
| Food Processing Safe | No | |
| Overall Length | 215mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Razor Blade | ||
Product Type Scraper | ||
Blade Material Stainless Steel | ||
Number of Pieces 3 | ||
Food Processing Safe No | ||
Overall Length 215mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM 235.J1PB Stainless Steel Scrapers - 3 Pieces - 2 Straight - 1 Angled
The FACOM 235.J1PB Set of 3 Stainless Steel Scrapers is designed for versatility and durability in various applications. This set includes two straight scrapers with blade widths of 32 mm and 50 mm, and one angled scraper with a 32 mm width, allowing for precision in different tasks. Each scraper features a stainless steel blade with a thickness of 0.8 mm, ensuring strength and resistance to corrosion. The reinforced striking zone enhances durability, making these scrapers ideal for demanding environments. Whether for professional or DIY use, this set provides reliable performance for scraping and surface preparation tasks.
Features & Benefits
Stainless steel blade, thickness: 0.8 mm
Reinforced striking zone
3 shapes: Straight, width 32 mm. Straight, width 50 mm. Angled, width 32 mm
Applications
The FACOM 235.J1PB Set of 3 Stainless Steel Scrapers are ideal for surface preparation, such as removing paint, adhesives, or debris from walls and floors. Ideal for cleaning and preparing surfaces for repairs or painting. Adapting for the manufacturing industry for use in maintenance and assembly tasks. In the home improvement and renovation sectors, these scrapers are essential tools for DIY enthusiasts and professionals alike, providing versatility and durability for a range of projects.
Length is 215mm
Weight is 430g
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- Facom Steel Razor Blade, 1 piece
- Facom Steel Deburring Tool, 3 piece
- Facom Stainless Steel Deburring Tool, 3 piece
- Facom Stainless Steel Head Sledge Hammer, 345 g
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 1 kg
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 1.9 kg
- Facom Metric Bevel Protractor, 300 mm Stainless Steel Blade
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 610 g
