Facom Steel Steel Scraper, 1 piece

Subtotal (1 unit)*

$64.75

(exc. GST)

$71.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.75

*price indicative

RS Stock No.:
235-7537
Mfr. Part No.:
231
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Scraper

Sub Type

Scraper

Non-Sparking

No

Handle Material

Steel

Blade Material

Steel

Number of Pieces

1

Overall Length

200mm

Blade Length

200mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
FR
The Facom three square scrapper has high quality steel blade polished chrome finish and varnished wood handle.

Shank length 200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy