Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- RS Stock No.:
- 177-4060
- Mfr. Part No.:
- 29105
- Brand:
- Vikan
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4060
- Mfr. Part No.:
- 29105
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Floor Scraper | |
| Product Type | Scraper | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Overall Length | 260mm | |
| Food Processing Safe | Yes | |
| Blade Length | 260mm | |
| Blade Width | 175mm | |
| Standards/Approvals | REACH, FDA | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Floor Scraper | ||
Product Type Scraper | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Overall Length 260mm | ||
Food Processing Safe Yes | ||
Blade Length 260mm | ||
Blade Width 175mm | ||
Standards/Approvals REACH, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Table and floor scraper with stainless steel blade. This scraper is suitable for removing stubborn food debris from floors and other surfaces. Can be used with any handle from the Vikan colour coded range.
Related links
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Vikan Stainless Steel Floor Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Bahco Alloy Steel Plastic Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Ragni Stainless Steel Aluminium Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
