Bahco Alloy Steel Plastic Scraper, 1 piece
- RS Stock No.:
- 305-4505
- Mfr. Part No.:
- 3525HB
- Brand:
- Bahco
Subtotal (1 unit)*
$63.47
(exc. GST)
$69.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.47 |
*price indicative
- RS Stock No.:
- 305-4505
- Mfr. Part No.:
- 3525HB
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Scraper | |
| Sub Type | Scraper | |
| Handle Material | Plastic | |
| Blade Material | Alloy Steel | |
| Number of Pieces | 1 | |
| Overall Length | 168mm | |
| Blade Length | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Scraper | ||
Sub Type Scraper | ||
Handle Material Plastic | ||
Blade Material Alloy Steel | ||
Number of Pieces 1 | ||
Overall Length 168mm | ||
Blade Length 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Triangular scraper, standard
Suitable for very fine work
Hollow blade, plastic handle and hand protector, coated up to the tip
polished
Material: Vanadium Extra
Related links
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Bahco Beryllium Copper Alloy Beech Hand Scraper, 1 piece
- RS PRO Alloy Steel Wood Hand Scraper, 1 piece
- Bahco Aluminium Bronze Scraper, 1 piece
- Bahco Aluminium Bronze Beech Flexible Scraper, 1 piece
