ideal-tek 160mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

$38.77

(exc. GST)

$42.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.77

*price indicative

RS Stock No.:
280-5684
Mfr. Part No.:
398-60.BE.W.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Handle Style

Ergonomic

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

160mm

Handle Material

Thermoplastic Rubber

Cut Length

40mm

Adjustable Pivot

No

Scissor Type

General Purpose

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The ideal-tek Industrial scissors with pointed blades, ideal for precision work. The sharp blades guarantee a precise and clean cuts. The large Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement.

Inox material is suitable for cleaning

Blades are hardened to 55HRC hardness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy