ideal-tek 90 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 280-5665
- Mfr. Part No.:
- 366MS.B.IT
- Brand:
- ideal-tek
Subtotal (1 unit)*
$93.87
(exc. GST)
$103.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.87 |
*price indicative
- RS Stock No.:
- 280-5665
- Mfr. Part No.:
- 366MS.B.IT
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Handle Style | Spring Loaded | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 90mm | |
| Cut Length | 7mm | |
| Handle Material | Stainless Steel | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Handle Style Spring Loaded | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 90mm | ||
Cut Length 7mm | ||
Handle Material Stainless Steel | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PK
The ideal-tek Micro scissors with very fine blades, ideal for miniature work in confined spaces. The spring-loaded handles provide the scissors with an ergonomic grip, suitable for comfortable execution of multiple cuts.
Blades are hardened to 55HRC hardness
Sandpaper coating
Related links
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 200 mm Stainless Steel General Purpose Scissor
- ideal-tek 170 mm Stainless Steel General Purpose Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
- ideal-tek 120 mm Stainless Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- ideal-tek 140 mm Stainless Steel General Purpose Scissor
