Leitz 205mm Stainless Steel General Purpose Scissor Black
- RS Stock No.:
- 652-659
- Mfr. Part No.:
- 54206095
- Brand:
- Leitz
Subtotal (1 unit)*
$25.35
(exc. GST)
$27.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 118 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 11 November 2026
- Plus 54 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.35 |
*price indicative
- RS Stock No.:
- 652-659
- Mfr. Part No.:
- 54206095
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Scissor | |
| Handle Style | Ergonomic | |
| Blade Material | Stainless Steel | |
| Overall Length | 205mm | |
| Cut Length | 105mm | |
| Handle Material | Thermoplastic Rubber | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Black | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Scissor | ||
Handle Style Ergonomic | ||
Blade Material Stainless Steel | ||
Overall Length 205mm | ||
Cut Length 105mm | ||
Handle Material Thermoplastic Rubber | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz titanium non stick quality scissors, measuring 205 mm, are an essential tool for both office and home cutting tasks. Designed with ultra-sharp titanium-coated blades crafted from high-quality German stainless steel, these scissors ensure outstanding cutting performance that lasts. The innovative non-stick coating enables seamless cutting of adhesive materials, while the ergonomic soft grip handles provide comfort and a secure hold. Packaged on a plastic-free hanging card, these scissors not only prioritize durability and performance but also contribute to a more eco-friendly workspace.
Ultra Sharp titanium coated blades deliver exceptional cutting performance year after year
Non-stick coating ensures blades remain clean, even when working with adhesive materials
Designed for high precision cutting, suitable for various tasks in both office and home environments
Ergonomic soft grip provides comfortable, non-slip handling for safe and convenient operation
Adjustable screw mechanism enhances cutting action for lasting performance
Suitable for both right- and left-handed users, making it versatile for everyone
The 205 mm size is Ideal for a range of cutting tasks, from paper to crafts
Comes with a 10-year guarantee, reflecting its durability and reliable quality
Related links
- Leitz 180 mm Stainless Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 200 mm Stainless Steel General Purpose Scissor
- RS PRO 200 mm Stainless Steel General Purpose Scissor
- CK 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor
- ideal-tek 190 mm Stainless Steel General Purpose Scissor
- ideal-tek 120 mm Stainless Steel General Purpose Scissor
