Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26-E3/52T
- RS Stock No.:
- 918-9616
- Mfr. Part No.:
- SS26-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$167.25
(exc. GST)
$183.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,250 unit(s) shipping from 09 November 2026
- Plus 18,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 3000 | $0.223 | $167.25 |
| 3750 + | $0.219 | $164.25 |
*price indicative
- RS Stock No.:
- 918-9616
- Mfr. Part No.:
- SS26-E3/52T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SS26 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.8mm | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SS26 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.8mm | ||
Length 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26-E3/52T
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AA
- Vishay 30 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA
