Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26-E3/52T
- RS Stock No.:
- 700-0962
- Distrelec Article No.:
- 304-44-282
- Mfr. Part No.:
- SS26-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$4.30
(exc. GST)
$4.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 80 unit(s) shipping from 09 November 2026
- Plus 19,120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | $0.215 | $4.30 |
| 200 - 360 | $0.211 | $4.22 |
| 380 + | $0.208 | $4.16 |
*price indicative
- RS Stock No.:
- 700-0962
- Distrelec Article No.:
- 304-44-282
- Mfr. Part No.:
- SS26-E3/52T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | SS26 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.7mm | |
| Standards/Approvals | No | |
| Width | 3.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series SS26 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 150°C | ||
Length 4.7mm | ||
Standards/Approvals No | ||
Width 3.8mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 9189616
- Mfr. Part No. SS26-E3/52T
Each (On a Reel of 750)
$0.223
- RS Stock No. 7000962P
- Mfr. Part No. SS26-E3/52T
Each (Supplied on a Reel)
$0.516
- RS Stock No. 1780941
- Mfr. Part No. SS24-E3/52T
Each (On a Reel of 750)
$0.306
- RS Stock No. 7103718
- Mfr. Part No. SS24-E3/52T
Each (In a Pack of 25)
$0.712
Related links
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26 R4
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26
- Vishay 20 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AA SL22-E3/52T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24-E3/52T
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10-E3/52T
- Vishay 20 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AA SS22-E3/52T










