Vishay 20 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AA SS22-E3/52T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 750 units)*

$142.50

(exc. GST)

$157.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
750 - 3000$0.19$142.50
3750 +$0.171$128.25

*price indicative

RS Stock No.:
177-7486
Mfr. Part No.:
SS22-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Barrier Rectifier

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

SS22 thru SS26

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

500mV

Peak Reverse Current Ir

10mA

Maximum Operating Temperature

125°C

Width

3.94mm

Standards/Approvals

AEC-Q101, RoHS, UL 94 V-0

Height

2.24mm

Length

4.57mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy