Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA B340LB-E3/52T
- RS Stock No.:
- 165-6147
- Mfr. Part No.:
- B340LB-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Add 1500 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$228.75
(exc. GST)
$252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,250 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 750 | $0.305 | $228.75 | - |
| 1500 - 2250 | $0.297 | $222.75 | $12.00 |
| 3000 + | $0.293 | $219.75 | $36.00 |
*price indicative
- RS Stock No.:
- 165-6147
- Mfr. Part No.:
- B340LB-E3/52T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | B340LB-E3 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 40mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 450mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series B340LB-E3 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 40mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 450mV | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Height 2.24mm | ||
Length 4.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA B340LB-E3/52T
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24-E3/52T
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA SSB44-E3/52T
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA B340LB-13-F
- Vishay 20 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AA
