Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10-E3/52T
- RS Stock No.:
- 178-0938
- Mfr. Part No.:
- SS2H10-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$161.25
(exc. GST)
$177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 3000 | $0.215 | $161.25 |
| 3750 + | $0.193 | $144.75 |
*price indicative
- RS Stock No.:
- 178-0938
- Mfr. Part No.:
- SS2H10-E3/52T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SS2H10 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SS2H10 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.24mm | ||
Length 4.57mm | ||
Width 3.94mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10-E3/52T
- Vishay 100 V 2 A Diode Switching 2-Pin DO-214AA
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 2 A Diode Switching 2-Pin DO-214AA ES2B-E3/52T
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AA
