Vishay 20 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SL22-E3/52T

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save $4.50

View bulk pricing options

Subtotal (1 reel of 750 units)*

$357.75

(exc. GST)

$393.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
750 - 750$0.477$357.75-
1500 - 2250$0.474$355.50$4.50
3000 +$0.47$352.50$21.00

*price indicative

RS Stock No.:
180-7365
Mfr. Part No.:
SL22-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-219AB

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

SL22

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

10mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

440mV

Maximum Operating Temperature

150°C

Length

4.57mm

Width

3.94mm

Standards/Approvals

No

Height

2.44mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay Schottky Rectifier


The Vishay SMB (DO-214AA) package surface mount Schottky barrier rectifier is the latest device with a repetitive reverse voltage of 20VDC and a forward current rating of 2A.

Features and Benefits


• Guarding for overvoltage protection

• Guarding for overvoltage protection

• Halogen and Lead (Pb) free component

• Halogen and Lead (Pb) free component

• High surge capability

• High surge capability

• Ideal for automated placement

• Ideal for automated placement

• Low power losses, high efficiency

• Low power losses, high efficiency

• Low profile package

• Low profile package

• Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C

• Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C

• Operating junction temperature range between -55°C and 125°C

• Operating junction temperature range between -55°C and 125°C

• Very low forward voltage drop

• Very low forward voltage drop

Applications


• DC/DC converters

• Freewheeling

• Low voltage high frequency inverters

• Polarity protection

Certifications


• AEC-Q101 qualified

Each (In a Pack of 25)
$0.789
  • RS Stock No. 1807800P
  • Mfr. Part No. SL22-E3/52T
Each (Supplied on a Reel)
$0.789
Each (Supplied on a Reel)
$0.685
Each (In a Pack of 50)
$0.685

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy