Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA SS29-E3/52T
- RS Stock No.:
- 177-7487
- Mfr. Part No.:
- SS29-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7487
- Mfr. Part No.:
- SS29-E3/52T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Series | SS29 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Series SS29 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Length 4.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA SS29-E3/52T
- Vishay 800 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 1000 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AA
- Vishay 50 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 800 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2K-E3/52T
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AA S2G-E3/52T
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AA RS2G-E3/52T
