Diodes Inc 40V 30mA, Schottky Diode, 3-Pin SOT-523 SDMP0340LT-7-F
- RS Stock No.:
- 885-5603
- Mfr. Part No.:
- SDMP0340LT-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5603
- Mfr. Part No.:
- SDMP0340LT-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-523 (SC-89) | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 370mV | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type SOT-523 (SC-89) | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 370mV | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200mA | ||
Related links
- Diodes Inc 40V 30mA 3-Pin SOT-323 SDMG0340LC-7-F
- ROHM 40V 30mA 3-Pin SOT-346 RB705DT146
- ROHM 40V 30mA 3-Pin SOT-323 RB715FT106
- ROHM 45V 30mA 3-Pin SOT-346 RB706D-40T146
- Vishay 40V 30mA 2-Pin DO-35 SD101C-TR
- Vishay 40V 30mA 2-Pin SOD-123 SD101CW-E3-08
- Diodes Inc Dual Switching Diode 215mA 85V, 3-Pin SOT-523 (SC-89) BAV170T-7-F
- Diodes Inc Transistor 45 V, 3-Pin SOT-523
