Diodes Inc Dual Switching Diode, Common Cathode, 215mA 85V, 3-Pin SOT-523 (SC-89) BAV170T-7-F
- RS Stock No.:
- 751-3433P
- Mfr. Part No.:
- BAV170T-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-3433P
- Mfr. Part No.:
- BAV170T-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current | 215mA | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 85V | |
| Package Type | SOT-523 (SC-89) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 2pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Width | 0.85mm | |
| Height | 0.8mm | |
| Dimensions | 1.7 x 0.85 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current 215mA | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 85V | ||
Package Type SOT-523 (SC-89) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 2pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Width 0.85mm | ||
Height 0.8mm | ||
Dimensions 1.7 x 0.85 x 0.8mm | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD1504A
- WeEn Semiconductors Co. Common Cathode 3-Pin SOT-78 BYV34-500,127
- ROHM Dual Switching Diode 215mA 80V, 3-Pin SOT-23 BAV199HMT116
- Diodes Inc Dual Switching Diode 20A 200V, 3-Pin D2PAK (TO-263) SBR20A200CTB
- Infineon Switching Diode 3-Pin SOT-23 BAV70E6433HTMA1
- Nexperia Switching Diode 215 mA, 3-Pin 75 V SOT-23
- Infineon Switching Diode 200 mA, 3-Pin 85 V SOT-23 BAV70E6327HTSA1
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-416FL DAN222WMTL
