Vishay 40V 30mA, Schottky Diode, 2-Pin SOD-123 SD101CW-E3-08
- RS Stock No.:
- 145-2248
- Mfr. Part No.:
- SD101CW-E3-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-2248
- Mfr. Part No.:
- SD101CW-E3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 900mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 1ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 900mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 1ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 40V 30mA 2-Pin DO-35 SD101C-TR
- Taiwan Semi 40V 15mA 2-Pin SOD-123 SD101CW RH
- Diodes Inc 40V 30mA 3-Pin SOT-523 SDMP0340LT-7-F
- Diodes Inc 40V 30mA 3-Pin SOT-323 SDMG0340LC-7-F
- DiodesZetex 50 V 15 mA Diode Switching 2-Pin SOD-123
- DiodesZetex 50 V 15 mA Diode Switching 2-Pin SOD-123 SD101CW-7-F
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123
