ROHM 40V 30mA, Dual Schottky Diode, 3-Pin SOT-323 RB715FT106
- RS Stock No.:
- 826-7683
- Mfr. Part No.:
- RB715FT106
- Brand:
- ROHM
Get a bulk buy discount
Add 120 more to save $1.80
View bulk pricing optionsSubtotal (1 pack of 60 units)*
$21.84
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 60 - 60 | $0.364 | $21.84 | - |
| 120 - 240 | $0.349 | $20.94 | $1.80 |
| 300 + | $0.335 | $20.10 | $8.70 |
*price indicative
- RS Stock No.:
- 826-7683
- Mfr. Part No.:
- RB715FT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
Related links
- ROHM 40V 30mA 3-Pin SOT-346 RB705DT146
- Diodes Inc 40V 30mA 3-Pin SOT-323 SDMG0340LC-7-F
- Infineon 30V 200mA 3-Pin SOT-323 BAT5405WH6327XTSA1
- Infineon 30V 200mA 3-Pin SOT-323 BAT5406WH6327XTSA1
- Toshiba 15V 200mA 3-Pin SOT-323 1SS378(F)
- onsemi 30V 200mA 3-Pin SOT-323 BAT54AWT1G
- ROHM 40V 30A 2+Tab-Pin D2PAK RB225NS-40TL
- Diodes Inc 40V 30mA 3-Pin SOT-523 SDMP0340LT-7-F
