ROHM 45V 30mA, Schottky Diode, 3-Pin SOT-346 RB706D-40T146
- RS Stock No.:
- 826-7670
- Mfr. Part No.:
- RB706D-40T146
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-7670
- Mfr. Part No.:
- RB706D-40T146
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-346 | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 370mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 200mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-346 | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 370mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 200mA | ||
- COO (Country of Origin):
- TH
Related links
- Diodes Inc 40V 30mA 3-Pin SOT-523 SDMP0340LT-7-F
- Diodes Inc 40V 30mA 3-Pin SOT-323 SDMG0340LC-7-F
- ROHM 40V 30mA 3-Pin SOT-346 RB705DT146
- Toshiba 15V 200mA 3-Pin SOT-346 1SS377(F)
- ROHM 45V 6A 3-Pin DPAK RB095BGE-40TL
- ROHM 40V 30mA 3-Pin SOT-323 RB715FT106
- Vishay 40V 30mA 2-Pin DO-35 SD101C-TR
- ROHM Diode 3-Pin SOT-346 RB400DT146
